
ADC0848CCVX/NOPB | |
|---|---|
DigiKey Part Number | 296-35230-2-ND - Tape & Reel (TR) 296-35230-1-ND - Cut Tape (CT) 296-35230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0848CCVX/NOPB |
Description | IC ADC 8BIT SAR 28PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ADC0848CCVX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 25k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 6V | |
Voltage - Supply, Digital | 4.5V ~ 6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.74000 | RM35.74 |
| 10 | RM27.78900 | RM277.89 |
| Unit Price without VAT: | RM35.74000 |
|---|---|
| Unit Price with VAT: | RM39.31400 |

