
ADC3224EVM | |
|---|---|
DigiKey Part Number | 296-52320-ND |
Manufacturer | |
Manufacturer Product Number | ADC3224EVM |
Description | EVAL BOARD FOR ADC3224 |
Customer Reference | |
Detailed Description | ADC3224 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 233mW @ 125MSPS | |
Utilized IC / Part | ADC3224 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,413.67000 | RM1,413.67 |
| Unit Price without VAT: | RM1,413.67000 |
|---|---|
| Unit Price with VAT: | RM1,555.03700 |


