14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3243IRGZT

DigiKey Part Number
296-39840-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC3243IRGZT
Description
IC ADC 14BIT PIPELINED 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC3243IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
80M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
-
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM158.19432RM39,548.58
Manufacturers Standard Package
Unit Price without VAT:RM158.19432
Unit Price with VAT:RM174.01375