
ADC3443IRTQR | |
|---|---|
DigiKey Part Number | ADC3443IRTQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3443IRTQR |
Description | IC ADC 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3443IRTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM261.46433 | RM522,928.66 |
| Unit Price without VAT: | RM261.46433 |
|---|---|
| Unit Price with VAT: | RM287.61076 |

