ADS1015EVM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12
Unit Price: RM945.56000
Datasheet
ADS1015 - 12 Bit 3.3k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1015EVM

DigiKey Part Number
296-ADS1015EVM-ND
Manufacturer
Manufacturer Product Number
ADS1015EVM
Description
EVAL MODULE FOR ADS1015
Customer Reference
Detailed Description
ADS1015 - 12 Bit 3.3k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Data Interface
I2C, Serial
Input Range
-
Power (Typ) @ Conditions
0.23mW @ 50kSPS
Utilized IC / Part
ADS1015
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes