ADS1100A3IDBVR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,170
Unit Price: RM24.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM10.64517
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 268
Unit Price: RM24.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19,015
Unit Price: RM19.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,100
Unit Price: RM24.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15,818
Unit Price: RM21.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,917
Unit Price: RM13.00198
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21,205
Unit Price: RM24.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19,793
Unit Price: RM21.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,498
Unit Price: RM21.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 384
Unit Price: RM19.31000
Datasheet

Similar


Microchip Technology
In Stock: 20,797
Unit Price: RM12.25000
Datasheet

Similar


Microchip Technology
In Stock: 5,812
Unit Price: RM12.25000
Datasheet

Similar


Microchip Technology
In Stock: 4,000
Unit Price: RM12.25000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1100A3IDBVR

DigiKey Part Number
ADS1100A3IDBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1100A3IDBVR
Description
IC ADC 16BIT SIGMA-DELTA SOT23-6
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1100A3IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
128
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types