Parametric Equivalent

ADS112C04IRTER | |
|---|---|
DigiKey Part Number | 296-53160-2-ND - Tape & Reel (TR) 296-53160-1-ND - Cut Tape (CT) 296-53160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS112C04IRTER |
Description | IC ADC 16BIT SIGMA-DELTA 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS112C04IRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.82000 | RM27.82 |
| 10 | RM21.43400 | RM214.34 |
| 25 | RM19.84200 | RM496.05 |
| 100 | RM18.09290 | RM1,809.29 |
| 250 | RM17.25876 | RM4,314.69 |
| 500 | RM16.75626 | RM8,378.13 |
| 1,000 | RM16.34257 | RM16,342.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM15.83171 | RM47,495.13 |
| Unit Price without VAT: | RM27.82000 |
|---|---|
| Unit Price with VAT: | RM30.60200 |












