16 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1148IRHBT

DigiKey Part Number
296-30402-2-ND - Tape & Reel (TR)
296-30402-1-ND - Cut Tape (CT)
296-30402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1148IRHBT
Description
IC ADC 16BIT SIGMA-DELTA 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1148IRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2k
Number of Inputs
4, 7
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM49.01000RM49.01
10RM38.53300RM385.33
25RM35.90760RM897.69
100RM33.02430RM3,302.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM31.64956RM7,912.39
500RM30.82096RM15,410.48
750RM30.40597RM22,804.48
1,250RM29.94639RM37,432.99
Manufacturers Standard Package
Unit Price without VAT:RM49.01000
Unit Price with VAT:RM53.91100