
ADS114S08BIRHBT | |
|---|---|
DigiKey Part Number | 296-47424-2-ND - Tape & Reel (TR) 296-47424-1-ND - Cut Tape (CT) 296-47424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S08BIRHBT |
Description | IC ADC 16BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S08BIRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±2.5V, 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.86000 | RM40.86 |
| 10 | RM31.90600 | RM319.06 |
| 25 | RM29.66960 | RM741.74 |
| 100 | RM27.21400 | RM2,721.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM26.04324 | RM6,510.81 |
| 500 | RM25.33750 | RM12,668.75 |
| 750 | RM24.98423 | RM18,738.17 |
| 1,250 | RM24.59278 | RM30,740.98 |
| Unit Price without VAT: | RM40.86000 |
|---|---|
| Unit Price with VAT: | RM44.94600 |









