16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS114S08IRHBT

DigiKey Part Number
296-47167-2-ND - Tape & Reel (TR)
296-47167-1-ND - Cut Tape (CT)
296-47167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS114S08IRHBT
Description
IC ADC 16BIT SIGMA-DELTA 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS114S08IRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
4k
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
±2.5V, 2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
PGA, Temperature Sensor
Operating Temperature
-50°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM43.77000RM43.77
10RM34.25800RM342.58
25RM31.88560RM797.14
100RM29.27620RM2,927.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM28.03232RM7,008.08
500RM27.28260RM13,641.30
750RM26.90711RM20,180.33
1,250RM26.49102RM33,113.78
Manufacturers Standard Package
Unit Price without VAT:RM43.77000
Unit Price with VAT:RM48.14700