
ADS122C04IRTET | |
|---|---|
DigiKey Part Number | 296-52285-2-ND - Tape & Reel (TR) 296-52285-1-ND - Cut Tape (CT) 296-52285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS122C04IRTET |
Description | IC ADC 24BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS122C04IRTET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 2k | Features PGA, Temperature Sensor |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 16-WFQFN Exposed Pad |
Data Interface I2C | Supplier Device Package 16-WQFN (3x3) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.82000 | RM45.82 |
| 10 | RM35.88200 | RM358.82 |
| 25 | RM33.40160 | RM835.04 |
| 100 | RM30.67610 | RM3,067.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM29.37632 | RM7,344.08 |
| 500 | RM28.59298 | RM14,296.49 |
| 750 | RM28.20079 | RM21,150.59 |
| 1,250 | RM27.76610 | RM34,707.62 |
| Unit Price without VAT: | RM45.82000 |
|---|---|
| Unit Price with VAT: | RM50.40200 |


