Image for ADS1241EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1241EVM

DigiKey Part Number
296-13537-ND
Manufacturer
Manufacturer Product Number
ADS1241EVM
Description
EVAL MODULE FOR ADS1241
Customer Reference
Detailed Description
ADS1241M - 24 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
15
Data Interface
SPI
Input Range
0 ~ 2.5V
Power (Typ) @ Conditions
0.6mW @ 3V
Utilized IC / Part
ADS1241M
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.