
ADS1625IPAPT | |
|---|---|
DigiKey Part Number | 296-15209-2-ND - Tape & Reel (TR) 296-15209-1-ND - Cut Tape (CT) 296-15209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1625IPAPT |
Description | IC ADC 18BIT SIGMA-DELTA 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1625IPAPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM145.46000 | RM145.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM115.24972 | RM28,812.43 |
| Unit Price without VAT: | RM145.46000 |
|---|---|
| Unit Price with VAT: | RM160.00600 |

