


SN74LVTH541DWR | |
|---|---|
DigiKey Part Number | 296-36417-2-ND - Tape & Reel (TR) 296-36417-1-ND - Cut Tape (CT) 296-36417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH541DWR |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH541DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| 10 | RM5.73300 | RM57.33 |
| 25 | RM5.22280 | RM130.57 |
| 100 | RM4.66100 | RM466.10 |
| 250 | RM4.39280 | RM1,098.20 |
| 500 | RM4.23124 | RM2,115.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.70408 | RM7,408.16 |
| 4,000 | RM3.61929 | RM14,477.16 |
| 6,000 | RM3.57682 | RM21,460.92 |
| 10,000 | RM3.52979 | RM35,297.90 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |

