ADS5271 - 12 Bit 50M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5271EVM

DigiKey Part Number
296-17409-ND
Manufacturer
Manufacturer Product Number
ADS5271EVM
Description
EVALUATION MODULE FOR ADS5271
Customer Reference
Detailed Description
ADS5271 - 12 Bit 50M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
8
Number of Bits
12
Sampling Rate (Per Second)
50M
Data Interface
Serial
Input Range
2.2Vpp
Power (Typ) @ Conditions
972mW @ 50MSPS
Utilized IC / Part
ADS5271
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.