
ADS5463EVM-CVAL | |
|---|---|
DigiKey Part Number | ADS5463EVM-CVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADS5463EVM-CVAL |
Description | MODULE EVAL FOR ADS5463 |
Customer Reference | |
Detailed Description | ADS5463-SP - 12 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | LVDS - Parallel | |
Input Range | 2.2Vpp | |
Power (Typ) @ Conditions | 2.425W @ 500MSPS | |
Utilized IC / Part | ADS5463-SP | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

