12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7841EB/2K5

DigiKey Part Number
296-ADS7841EB/2K5TR-ND - Tape & Reel (TR)
296-ADS7841EB/2K5CT-ND - Cut Tape (CT)
296-ADS7841EB/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7841EB/2K5
Description
IC ADC 12BIT SAR 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7841EB/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM31.76000RM31.76
10RM24.60900RM246.09
25RM22.81880RM570.47
100RM20.85050RM2,085.05
250RM19.91196RM4,977.99
500RM19.34650RM9,673.25
1,000RM18.88099RM18,880.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM18.38959RM45,973.97
Manufacturers Standard Package
Unit Price without VAT:RM31.76000
Unit Price with VAT:RM34.93600