
ADS7843EG4 | |
|---|---|
DigiKey Part Number | ADS7843EG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7843EG4 |
Description | IC SCREEN CNTRL 12BIT 16SSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7843EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 2.5 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | RM7.62276 | RM1,715.12 |
| Unit Price without VAT: | RM7.62276 |
|---|---|
| Unit Price with VAT: | RM8.38504 |


