ADS7852YB/2K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,453
Unit Price: RM74.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM27.34580
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 59
Unit Price: RM47.98920
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,136
Unit Price: RM74.51000
Datasheet
12 Bit Analog to Digital Converter 8 Input 1 SAR 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7852YB/2K

DigiKey Part Number
ADS7852YB/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7852YB/2K
Description
IC ADC 12BIT SAR 32TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7852YB/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM38.82151RM77,643.02
Manufacturers Standard Package
Unit Price without VAT:RM38.82151
Unit Price with VAT:RM42.70366