Parametric Equivalent

ADS7854IRTET | |
|---|---|
DigiKey Part Number | 296-ADS7854IRTETTR-ND - Tape & Reel (TR) 296-ADS7854IRTETCT-ND - Cut Tape (CT) 296-ADS7854IRTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7854IRTET |
Description | IC ADC 14BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7854IRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.02000 | RM62.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM46.56196 | RM11,640.49 |
| 500 | RM45.42434 | RM22,712.17 |
| 750 | RM44.85448 | RM33,640.86 |
| Unit Price without VAT: | RM62.02000 |
|---|---|
| Unit Price with VAT: | RM68.22200 |


