
ADS7945SRTET | |
|---|---|
DigiKey Part Number | 296-29749-2-ND - Tape & Reel (TR) 296-29749-1-ND - Cut Tape (CT) 296-29749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7945SRTET |
Description | IC ADC 14BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7945SRTET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 16-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 16-WQFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.07000 | RM48.07 |
| 10 | RM37.71000 | RM377.10 |
| 25 | RM35.12440 | RM878.11 |
| 100 | RM32.27960 | RM3,227.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM30.92380 | RM7,730.95 |
| 500 | RM30.10656 | RM15,053.28 |
| 750 | RM29.69747 | RM22,273.10 |
| 1,250 | RM29.24419 | RM36,555.24 |
| Unit Price without VAT: | RM48.07000 |
|---|---|
| Unit Price with VAT: | RM52.87700 |

