12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7953SDBTR

DigiKey Part Number
296-ADS7953SDBTR-ND - Tape & Reel (TR)
296-ADS7953SDBTRCT-ND - Cut Tape (CT)
296-ADS7953SDBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7953SDBTR
Description
IC ADC 12BIT 38-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7953SDBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
16
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
38-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,561
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM37.51000RM37.51
10RM29.18800RM291.88
25RM27.10880RM677.72
100RM24.82240RM2,482.24
250RM24.37804RM6,094.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM22.08953RM44,179.06
Manufacturers Standard Package
Unit Price without VAT:RM37.51000
Unit Price with VAT:RM41.26100

Other Suppliers on DigiKey

8,836In Stock
Ships from Rochester Electronics, LLC