
ADS8321EB/250 | |
|---|---|
DigiKey Part Number | ADS8321EBTR-ND - Tape & Reel (TR) ADS8321EBCT-ND - Cut Tape (CT) ADS8321EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8321EB/250 |
Description | IC ADC 16BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8321EB/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.28000 | RM76.28 |
| 10 | RM60.79800 | RM607.98 |
| 25 | RM56.93600 | RM1,423.40 |
| 100 | RM52.69080 | RM5,269.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM50.66712 | RM12,666.78 |
| 500 | RM49.44740 | RM24,723.70 |
| 750 | RM48.83661 | RM36,627.46 |
| Unit Price without VAT: | RM76.28000 |
|---|---|
| Unit Price with VAT: | RM83.90800 |

