ADS8329IBRSATG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 488
Unit Price: RM95.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM51.94535
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14,986
Unit Price: RM54.17500
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 311,808
Unit Price: RM83.33000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8329IBRSATG4

DigiKey Part Number
ADS8329IBRSATG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8329IBRSATG4
Description
IC ADC 16BIT SAR 16QFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8329IBRSATG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM54.18084RM13,545.21
500RM52.89246RM26,446.23
750RM52.24692RM39,185.19
Manufacturers Standard Package
Unit Price without VAT:RM54.18084
Unit Price with VAT:RM59.59892