16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8860IDRCT

DigiKey Part Number
296-37255-2-ND - Tape & Reel (TR)
296-37255-1-ND - Cut Tape (CT)
296-37255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8860IDRCT
Description
IC ADC 16BIT SAR 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8860IDRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM77.26000RM77.26
10RM61.62900RM616.29
25RM57.72240RM1,443.06
100RM53.42800RM5,342.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM51.38108RM12,845.27
500RM50.14730RM25,073.65
750RM49.52948RM37,147.11
Manufacturers Standard Package
Unit Price without VAT:RM77.26000
Unit Price with VAT:RM84.98600

Other Suppliers on DigiKey

580In Stock
Ships from Rochester Electronics, LLC