Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail 12-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3605RVKT

DigiKey Part Number
296-TLV3605RVKTTR-ND - Tape & Reel (TR)
296-TLV3605RVKTCT-ND - Cut Tape (CT)
296-TLV3605RVKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3605RVKT
Description
IC COMPARATOR 1 GEN PUR 12WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail 12-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, LVDS, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
16.5mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
800ps
Hysteresis
60mV
Operating Temperature
-40°C ~ 125°C
Package / Case
12-QFN
Mounting Type
Surface Mount
Supplier Device Package
12-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.60000RM26.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM18.83636RM4,709.09
500RM18.29618RM9,148.09
750RM18.02565RM13,519.24
1,250RM17.72587RM22,157.34
1,750RM17.55067RM30,713.67
Manufacturers Standard Package
Unit Price without VAT:RM26.60000
Unit Price with VAT:RM29.26000