1 Channel AFE 8 Bit 42-DSBGA (2.54x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE4500YBGT

DigiKey Part Number
296-AFE4500YBGTTR-ND - Tape & Reel (TR)
296-AFE4500YBGTCT-ND - Cut Tape (CT)
296-AFE4500YBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE4500YBGT
Description
IC ANALOG FRONT END
Customer Reference
Detailed Description
1 Channel AFE 8 Bit 42-DSBGA (2.54x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of Channels
1
Voltage - Supply, Analog
1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
42-XFBGA, DSBGA
Supplier Device Package
42-DSBGA (2.54x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.