AM26LV32EIRGYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,936
Unit Price: RM9.30000
Datasheet
0/4 Receiver RS422, RS485 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV32EIRGYRG4

DigiKey Part Number
AM26LV32EIRGYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM26LV32EIRGYRG4
Description
IC TRANSCEIVER 0/4 16VQFN
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
AM26LV32EIRGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
35 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.87557RM11,626.71
6,000RM3.79616RM22,776.96
9,000RM3.75640RM33,807.60
Manufacturers Standard Package
Unit Price without VAT:RM3.87557
Unit Price with VAT:RM4.26313