
AM26S10CNE4 | |
|---|---|
DigiKey Part Number | 296-AM26S10CNE4-ND |
Manufacturer | |
Manufacturer Product Number | AM26S10CNE4 |
Description | IC TRANSCEIVER HALF 4/4 16PDIP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |

