ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 423-FCBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 423-FCBGA (16x16)
Enabling the next-generation of industrial robots

AM3715CUSD100

DigiKey Part Number
296-32617-ND
Manufacturer
Manufacturer Product Number
AM3715CUSD100
Description
IC MPU SITARA 1.0GHZ 423FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 423-FCBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
AM3715CUSD100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 2.0 (4)
Voltage - I/O
1.8V
Operating Temperature
-40°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
423-LFBGA, FCBGA
Supplier Device Package
423-FCBGA (16x16)
Additional Interfaces
HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM208.47000RM208.47
10RM171.41800RM1,714.18
90RM152.64656RM13,738.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM208.47000
Unit Price with VAT:RM229.31700