
BQ2000PWRG4 | |
|---|---|
DigiKey Part Number | BQ2000PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2000PWRG4 |
Description | IC BAT CHG MULTCHEM 1-4CL 8TSSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.98232 | RM15,964.64 |
| 4,000 | RM7.82342 | RM31,293.68 |
| Unit Price without VAT: | RM7.98232 |
|---|---|
| Unit Price with VAT: | RM8.78055 |



