
BQ2057CTSTR | |
|---|---|
DigiKey Part Number | 296-25916-2-ND - Tape & Reel (TR) 296-25916-1-ND - Cut Tape (CT) 296-25916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2057CTSTR |
Description | IC BATT CHG LI-ION 1CELL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057CTSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.25000 | RM15.25 |
| 10 | RM11.52800 | RM115.28 |
| 25 | RM10.59240 | RM264.81 |
| 100 | RM9.56510 | RM956.51 |
| 250 | RM9.07508 | RM2,268.77 |
| 500 | RM8.77990 | RM4,389.95 |
| 1,000 | RM8.53676 | RM8,536.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM8.33677 | RM16,673.54 |
| 4,000 | RM8.17211 | RM32,688.44 |
| Unit Price without VAT: | RM15.25000 |
|---|---|
| Unit Price with VAT: | RM16.77500 |

