MFR Recommended

BQ2057WSNTRG4 | |
|---|---|
DigiKey Part Number | BQ2057WSNTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2057WSNTRG4 |
Description | IC BATT CHG LI-ION 2CELL 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057WSNTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.69082 | RM19,227.05 |
| 5,000 | RM7.54528 | RM37,726.40 |
| Unit Price without VAT: | RM7.69082 |
|---|---|
| Unit Price with VAT: | RM8.45990 |


