
BQ20Z655EVM | |
|---|---|
DigiKey Part Number | BQ20Z655EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z655EVM |
Description | EVAL BOARD FOR BQ20Z655 |
Customer Reference | |
Detailed Description | BQ20Z655 Impedance Track™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | BQ20Z655 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


