
BQ24075TRGTR | |
|---|---|
DigiKey Part Number | 296-25609-2-ND - Tape & Reel (TR) 296-25609-1-ND - Cut Tape (CT) 296-25609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24075TRGTR |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24075TRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.30000 | RM9.30 |
| 10 | RM6.89100 | RM68.91 |
| 25 | RM6.29280 | RM157.32 |
| 100 | RM5.63380 | RM563.38 |
| 250 | RM5.31964 | RM1,329.91 |
| 500 | RM5.13004 | RM2,565.02 |
| 1,000 | RM4.97409 | RM4,974.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.78144 | RM14,344.32 |
| 6,000 | RM4.68720 | RM28,123.20 |
| Unit Price without VAT: | RM9.30000 |
|---|---|
| Unit Price with VAT: | RM10.23000 |












