
BQ24091DGQR | |
|---|---|
DigiKey Part Number | 296-49552-2-ND - Tape & Reel (TR) 296-49552-1-ND - Cut Tape (CT) 296-49552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24091DGQR |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24091DGQR Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Programmable Features Current | Supplier Device Package 10-HVSSOP |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24090DGQR | Texas Instruments | 3,427 | 296-38875-1-ND | RM5.40000 | Parametric Equivalent |
| BQ24090DGQT | Texas Instruments | 3,106 | 296-25863-1-ND | RM7.84000 | Parametric Equivalent |
| BQ24091DGQT | Texas Instruments | 750 | 296-25864-1-ND | RM4.02020 | Parametric Equivalent |
| BQ24092DGQR | Texas Instruments | 10,687 | 296-41204-1-ND | RM5.40000 | Parametric Equivalent |
| BQ24092DGQT | Texas Instruments | 1,061 | 296-27510-1-ND | RM7.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.69200 | RM36.92 |
| 25 | RM3.34120 | RM83.53 |
| 100 | RM2.95700 | RM295.70 |
| 250 | RM2.77360 | RM693.40 |
| 500 | RM2.66296 | RM1,331.48 |
| 1,000 | RM2.61624 | RM2,616.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.47580 | RM6,189.50 |
| 5,000 | RM2.41788 | RM12,089.40 |
| 7,500 | RM2.38886 | RM17,916.45 |
| 12,500 | RM2.35673 | RM29,459.13 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

