Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24259RGET

DigiKey Part Number
296-43337-2-ND - Tape & Reel (TR)
296-43337-1-ND - Cut Tape (CT)
296-43337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24259RGET
Description
IC BATT CNTRL LI-ION 1CEL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24259RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.2V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.40000RM10.40
10RM7.74600RM77.46
25RM7.08240RM177.06
100RM6.35290RM635.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM6.00504RM1,501.26
500RM5.79550RM2,897.75
750RM5.69052RM4,267.89
1,250RM5.57425RM6,967.81
1,750RM5.50623RM9,635.90
2,500RM5.44087RM13,602.18
6,250RM5.30010RM33,125.62
Manufacturers Standard Package
Unit Price without VAT:RM10.40000
Unit Price with VAT:RM11.44000