Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24773RUYR

DigiKey Part Number
296-BQ24773RUYRTR-ND - Tape & Reel (TR)
296-BQ24773RUYRCT-ND - Cut Tape (CT)
296-BQ24773RUYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24773RUYR
Description
IC BATT MFUNC MULTI-CHEM 28WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24773RUYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,336
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM14.30000RM14.30
10RM10.79200RM107.92
25RM9.90840RM247.71
100RM8.93710RM893.71
250RM8.47416RM2,118.54
500RM8.19512RM4,097.56
1,000RM7.96550RM7,965.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM7.68186RM23,045.58
Manufacturers Standard Package
Unit Price without VAT:RM14.30000
Unit Price with VAT:RM15.73000