
BQ24316DSGT | |
|---|---|
DigiKey Part Number | 296-BQ24316DSGTTR-ND - Tape & Reel (TR) 296-BQ24316DSGTCT-ND - Cut Tape (CT) 296-BQ24316DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24316DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24316DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.05700 | RM30.57 |
| 25 | RM2.76280 | RM69.07 |
| 100 | RM2.43810 | RM243.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.28284 | RM570.71 |
| 500 | RM2.18930 | RM1,094.65 |
| 750 | RM2.14241 | RM1,606.81 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |


