
BQ24316DSGTG4 | |
|---|---|
DigiKey Part Number | BQ24316DSGTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24316DSGTG4 |
Description | IC BATT PROTECTION LI-ION 8WSON |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24316DSGTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.10285 | RM1,577.14 |
| 1,250 | RM2.05173 | RM2,564.66 |
| 1,750 | RM2.02187 | RM3,538.27 |
| 2,500 | RM1.99315 | RM4,982.88 |
| 6,250 | RM1.93128 | RM12,070.50 |
| 12,500 | RM1.89402 | RM23,675.25 |
| Unit Price without VAT: | RM2.10285 |
|---|---|
| Unit Price with VAT: | RM2.31314 |


