Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



EEU-FC0J332SB | |
|---|---|
DigiKey Part Number | EEU-FC0J332SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J332SB |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J332SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.31072 | RM827.68 |
| Unit Price without VAT: | RM3.31072 |
|---|---|
| Unit Price with VAT: | RM3.64179 |










