BQ25071QWDQCTQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM7.37000
Datasheet
Charger IC Lithium Iron Phosphate 10-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25071QWDQCTQ1

DigiKey Part Number
296-BQ25071QWDQCTQ1TR-ND - Tape & Reel (TR)
296-BQ25071QWDQCTQ1CT-ND - Cut Tape (CT)
296-BQ25071QWDQCTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25071QWDQCTQ1
Description
IC BATT CHG IRON PHOS 1C 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Iron Phosphate 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25071QWDQCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Iron Phosphate
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
3.5V
Voltage - Supply (Max)
8V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.61000RM9.61
10RM7.13500RM71.35
25RM6.51840RM162.96
100RM5.83990RM583.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.51568RM1,378.92
500RM5.32042RM2,660.21
750RM5.22265RM3,916.99
1,250RM5.11425RM6,392.81
1,750RM5.05092RM8,839.11
2,500RM4.99001RM12,475.02
6,250RM4.85886RM30,367.88
Manufacturers Standard Package
Unit Price without VAT:RM9.61000
Unit Price with VAT:RM10.57100