
TMCS1101A3BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1101A3BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A3BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A3BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A3BQDRQ1 |
Description | CURRENT SENSOR HE 11.25A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A3BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.60000 | RM15.60 |
| 5 | RM13.98000 | RM69.90 |
| 10 | RM13.37600 | RM133.76 |
| 25 | RM12.64880 | RM316.22 |
| 50 | RM12.15420 | RM607.71 |
| 100 | RM11.70020 | RM1,170.02 |
| 500 | RM10.78630 | RM5,393.15 |
| 1,000 | RM10.65652 | RM10,656.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM8.57815 | RM21,445.38 |
| Unit Price without VAT: | RM15.60000 |
|---|---|
| Unit Price with VAT: | RM17.16000 |


