
TPS61240YFFR | |
|---|---|
DigiKey Part Number | 296-24409-2-ND - Tape & Reel (TR) 296-24409-1-ND - Cut Tape (CT) 296-24409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61240YFFR |
Description | IC REG BOOST 5V 500MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61240YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.52200 | RM35.22 |
| 25 | RM3.18840 | RM79.71 |
| 100 | RM2.82100 | RM282.10 |
| 250 | RM2.64532 | RM661.33 |
| 500 | RM2.53956 | RM1,269.78 |
| 1,000 | RM2.45249 | RM2,452.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.34492 | RM7,034.76 |
| 6,000 | RM2.29228 | RM13,753.68 |
| 9,000 | RM2.26591 | RM20,393.19 |
| 15,000 | RM2.23671 | RM33,550.65 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |


