BQ27520YZFT-G2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,697
Unit Price: RM19.90000
Datasheet
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27520YZFT-G2

DigiKey Part Number
296-28421-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27520YZFT-G2
Description
IC BATT FUEL GAUGE LIION 15DSBGA
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 15-DSBGA
EDA/CAD Models
BQ27520YZFT-G2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,129 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,129In Stock
Ships from Rochester Electronics, LLC