BQ27620YZFT-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 128
Unit Price: RM8.35000
Datasheet
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27620YZFT-G1

DigiKey Part Number
296-39593-2-ND - Tape & Reel (TR)
296-39593-1-ND - Cut Tape (CT)
296-39593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27620YZFT-G1
Description
IC BATT FUEL GAUGE LIION 15DSBGA
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27620YZFT-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types