Battery Battery Protection IC Lithium Ion 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29400PW

DigiKey Part Number
296-15331-5-ND
Manufacturer
Manufacturer Product Number
BQ29400PW
Description
IC BATT PROT LI-ION 2-4CL 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ29400PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,055 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
600RM7.29367RM4,376.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.29367
Unit Price with VAT:RM8.02304

Other Suppliers on DigiKey

2,055In Stock
Ships from Rochester Electronics, LLC