BQ29413PWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.09000
Datasheet
Battery Battery Protection IC Lithium Ion 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29413PWR

DigiKey Part Number
296-21329-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ29413PWR
Description
IC BATT PROT LI-ION 2-4CL 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ29413PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM5.60359RM11,207.18
4,000RM5.48462RM21,938.48
6,000RM5.42504RM32,550.24
Manufacturers Standard Package
Unit Price without VAT:RM5.60359
Unit Price with VAT:RM6.16395