
BQ34Z110PWR | |
|---|---|
DigiKey Part Number | 296-35695-2-ND - Tape & Reel (TR) 296-35695-1-ND - Cut Tape (CT) 296-35695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ34Z110PWR |
Description | IC FUEL GAUGE LEAD ACID 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lead Acid 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z110PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.01000 | RM28.01 |
| 10 | RM21.60700 | RM216.07 |
| 25 | RM20.00400 | RM500.10 |
| 100 | RM18.24300 | RM1,824.30 |
| 250 | RM17.40344 | RM4,350.86 |
| 500 | RM16.89732 | RM8,448.66 |
| 1,000 | RM16.48086 | RM16,480.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM16.13799 | RM32,275.98 |
| Unit Price without VAT: | RM28.01000 |
|---|---|
| Unit Price with VAT: | RM30.81100 |

