
BQ4850YMA-85N | |
|---|---|
DigiKey Part Number | BQ4850YMA-85N-ND |
Manufacturer | |
Manufacturer Product Number | BQ4850YMA-85N |
Description | IC RTC CLK/CALENDAR PAR 32DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 32-DIP Module (0.61", 15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4850YMA-85N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1mA @ 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 32-DIP Module (0.61", 15.49mm) | |
Supplier Device Package | 32-DIP Module (18.42x52.96) | |
Base Product Number |


